Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1734577-4
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 3-1734577-4 is a high-quality, reliable and durable modular jack. It is designed for use with 8P8C connections, commonly known as RJ45 connectors. This specific model does not feature LED indicators and has a 50u" plating thickness for improved conductivity and resistance to corrosion. It is an ideal choice for applications that require a shielded connection, ensuring optimal signal quality.
Search Keywords:
317345774
IN STOCK:
2,018
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$3.719
$37.190
100
$3.162
$316.200
250
$3.122
$780.500
500
$2.888
$1,444.000
1,000
$2.566
$2,566.000
1,500
$2.540
$3,810.000
2,000
+
$2.515
$5,030.000
Tools/3D Models