help desk software
DATA SHEET

3-1740199-2

TE Connectivity / AMP Brand

HDP20 PIN HEADER, SMT, 25 POS. HDP20 STIFTLEISTE, SMT, 25 POL. EUROSTYLE .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1740199-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
PL
Termination Method:
Solder
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
HDP20 PIN HEADER, SMT, 25 POS. HDP20 STIFTLEISTE, SMT, 25 POL. EUROSTYLE
Product Highlights:
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
317401992
  This product is discontinued, but still in stock
IN STOCK: 37
Ships today, if you order in
You may purchase in-stock quantity up to 37
Minimum Order:
200
Available in less than min:
37
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.522
$5.522
200
$5.020
$1,004.000
400
$4.760
$1,904.000
1,000
$4.530
$4,530.000
4,000
$4.300
$17,200.000
5,000
$3.940
$19,700.000
10,000
$3.690
$36,900.000
25,000 +
$3.440
$86,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides