help desk software
DATA SHEET

3-1761605-3

TE Connectivity / AMP Brand

IDC LOW PRO HDR 40P RA BLUE .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1761605-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 3-1761605-3 is an IDC (Insulation Displacement Connector) low profile header with a 40-pin configuration and a right-angle design. The header is colored in blue. This component is designed to provide a reliable and secure connection for various electronic applications. It offers a space-saving solution without compromising on performance. Ideal for compact designs, the IDC low profile header ensures efficient signal transmission while minimizing signal loss.
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
317616053
IN STOCK: 4,917
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.42
$52.100
100
$8.95
$895.000
250
$8.43
$2,107.500
600
$8.11
$4,866.000
1,200
$7.89
$9,468.000
1,800
$7.81
$14,058.000
2,400 +
$7.73
$18,552.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
609-4007
609-4007
VIEW PRODUCT
Tools/3D Models