help desk software
DATA SHEET

3-1761606-1

TE Connectivity / AMP Brand

IDC LOW PRO HDR 34P VERT LG LA .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1761606-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
34
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
IDC LOW PRO HDR 34P VERT LG LA
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 34
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords:
317616061
IN STOCK: 21,917
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.18
$71.800
30
$6.97
$209.100
50
$6.58
$329.000
100
$6.42
$642.000
250
$6.23
$1,557.500
500
$6.11
$3,055.000
1,000 +
$6.05
$6,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models