help desk software
DATA SHEET

3-1761606-7

TE Connectivity / AMP Brand

IDC LOW PRO HDR 64P VERT LG LA .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1761606-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
IDC LOW PRO HDR 64P VERT LG LA
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 64
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords:
317616067
IN STOCK: 118
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.18
$60.900
10
$12.06
$120.600
25
$11.82
$295.500
50
$11.65
$582.500
68
$11.53
$784.040
135
$11.36
$1,533.600
203
$11.24
$2,281.720
270 +
$11.13
$3,005.100
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models