help desk software
DATA SHEET

3-1761607-3

TE Connectivity / AMP Brand

IDC LOW PRO HDR 40P RA LG LAT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1761607-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
IDC LOW PRO HDR 40P RA LG LAT
Product Highlights:
  • Connector Type = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • 40 Positions
Search Keywords:
317616073
IN STOCK: 47
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
102
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.98
$39.900
25
$7.28
$182.000
50
$7.17
$358.500
102
$6.93
$706.860
203
$6.68
$1,356.040
304
$6.58
$2,000.320
405 +
$6.48
$2,624.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models