3-1761713-3
TE Connectivity / AMP BrandConn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1761713-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
39
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package
Product Highlights:
- Preloaded
- Connector Style = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords:
317617133
IN STOCK:
522
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$5.294
$26.470
39
$4.284
$167.076
78
$4.238
$330.564
117
$4.033
$471.861
273
$3.993
$1,090.089
507
$3.953
$2,004.171
1,014
$3.913
$3,967.782
2,535
+
$3.874
$9,820.590
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
DB25-SL-25
Connector D-Sub Receptacle 25Pos Right Angle Solder Cup - Tray
2-1761608-6
IDC LOW PRO HDR 16P VERT SHT L
27-9105
BNC Plug, 3 Piece Crimp, RG174,188 and 316
73171-1900
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Bag
1658607-1
D Sub Connector - DB50 - 50 Contacts - Plug - IDC / IDT - DD - Amplimite HDF-20 Series - M...