Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31811
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
30.45 x 12.7 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 31811 is a high-quality terminal designed for precise and secure electrical connections. It features a solis R 4 1/4 construction, making it perfect for a wide range of applications. This terminal is built to ensure reliable performance and durability, making it an ideal choice for professionals who demand excellence in their electrical connections. Trust the TE Connectivity / AMP Brand part 31811 to deliver consistent and efficient electrical connectivity every time.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
31811
IN STOCK:
16,610
Ships today, if you order in
Manufacturer Stock:
10,100
can ship
12/9/24
On Order:
12,000
can ship 12/4/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
51 Weeks
can ship
11/14/25
Quantity
Unit Price
Ext. Price
100
$0.761
$76.100
300
$0.726
$217.800
500
$0.706
$353.000
1,000
$0.676
$676.000
2,500
$0.649
$1,622.500
5,000
$0.630
$3,150.000
7,500
$0.621
$4,657.500
10,000
+
$0.611
$6,110.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
184068-1
Ring Terminal Connector - 10 mm Size - 0.070" (1.78mm) Thickness - 0.890" (22.61mm) Width ...
1658621-2
This preassembled Novo Receptacle from TE is intended for use with Strain Relief carrying ...
330896
TERMINAL,PIDG R 16-14HD 3/8
322870
Ring Tongue Terminal - M8 - 5/16" - 2 AWG - 42.4 mm² - SOLISTRAND Series.
324082
TERMINAL,T-N R 8 1/4