Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31812
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Dimension:
33.63 x 15.88 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 31812 is a high-quality terminal that is designed for use in electrical wiring applications. This terminal features a solis R 4 3/8 design, which ensures a secure and reliable connection. It is made from durable materials to ensure long-lasting performance. With its compact size, this terminal can easily be installed in various electrical systems. Whether you are working on a commercial or industrial project, the TE Connectivity / AMP Brand part 31812 is the perfect solution for your wiring needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
31812
IN STOCK:
6,894
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
100
$1.34
$134.000
300
$1.30
$390.000
500
$1.28
$640.000
1,000
$1.26
$1,260.000
2,500
$1.24
$3,100.000
5,000
$1.19
$5,950.000
7,500
$1.17
$8,775.000
10,000
+
$1.15
$11,500.000
Tools/3D Models
Product Guides