Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1827231-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
440
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.5FHR04H,440,B,GIG,08/Sn,HT,NS
Product Highlights:
- Receptacle
- Family Name = Free Height
- .50 mm Centerline
- Number of Positions = 440
- In-Line Contact Layout
Search Keywords:
318272316
IN STOCK:
4,380
Can Ship immediately
MOQ for out of Stock Qty:
297
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$31.52
$31.520
50
$21.75
$1,087.500
100
$21.11
$2,111.000
297
$20.49
$6,085.530
594
$20.28
$12,046.320
891
$20.08
$17,891.280
1,188
+
$19.88
$23,617.440
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
6-530843-5
Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole
3-1827233-6
Stacking Board Connector - Free Height - FSI Series - 440 Contacts - Plug - 0.5 mm - Surfa...
ADTSM65RVTR
Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 9.50mm Actuator Hei...
142-0701-801
SMA Jack Assembly, End Launch
1522778
Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - P...