3-1827233-6
TE Connectivity / AMP BrandStacking Board Connector - Free Height - FSI Series - 440 Contacts - Plug - 0.5 mm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1827233-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
440
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
The 3-1827233-6 is a 440-way 4-row 0.5mm Free Height Vertical Plug with gold-plated copper alloy contacts and surface mount termination. This FH series connector comes with black high temperature thermoplastic housing and tin-plated solder tail, designed for parallel board to board stacking applications that require high density. The 0.5mm FH product is specified by the PICMG COM Express standard as the module to carrier card interface.
Product Highlights:
- Plug
- Family Name = Free Height
- .50 mm Centerline
- Number of Positions = 440
- In-Line Contact Layout
Search Keywords:
318272336
IN STOCK:
670
Can Ship immediately
MOQ for out of Stock Qty:
162
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$46.76
$46.760
50
$36.82
$1,841.000
100
$36.27
$3,627.000
162
$35.73
$5,788.260
324
$35.04
$11,352.960
486
$34.36
$16,698.960
648
+
$33.85
$21,934.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes