help desk software
DATA SHEET

31902

TE Connectivity / AMP Brand

Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31902
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
70
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.057
$2.057
70 +
$1.870
$130.900
RECOMMENDED REPLACEMENT
320565
320565
VIEW PRODUCT
Tools/3D Models
Product Guides