help desk software
DATA SHEET

3-1939756-6

TE Connectivity / AMP Brand

.5FHP08H,220,S,GIG,30/Sn,HT,NS

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1939756-6
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Type:
Board to Board
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
220
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.5FHP08H,220,S,GIG,30/Sn,HT,NS
Search Keywords:
319397566
IN STOCK: 0
MOQ for out of Stock Qty:
420
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
420
$23.10
$9,702.000
840
$22.75
$19,110.000
1,260
$22.41
$28,236.600
1,680 +
$22.08
$37,094.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models