Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320093
Alias/AKA:
M7928/7-8
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
16.99 x 7.92 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 320093 is a high-quality terminal designed for reliable electrical connections. This terminal features a Solis R construction with a wire size range of 16-14 AWG. It is a versatile and durable option for a variety of applications where a secure connection is essential.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
320093
Possible Replacement options available. See Alternatives
IN STOCK:
43,080
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1857
$185.700
3,000
$0.1828
$548.400
5,000
$0.1810
$905.000
8,000
$0.1792
$1,433.600
10,000
$0.1774
$1,774.000
25,000
$0.1756
$4,390.000
50,000
+
$0.1738
$8,690.000