Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320383
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
38.79 x 15.87 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The 320383 terminal by TE Connectivity / AMP Brand is a high-quality solis R 2 1/4 terminal that is designed for efficient and reliable electrical connections. This terminal is compatible with a variety of applications and is known for its durability and long-lasting performance. With its compact design and easy installation process, the 320383 terminal is a versatile solution for any electrical project.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
320383
IN STOCK:
20,681
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$1.63
$81.500
100
$1.50
$150.000
250
$1.33
$332.500
500
$1.30
$650.000
1,000
$1.28
$1,280.000
2,500
$1.26
$3,150.000
5,000
$1.24
$6,200.000
7,500
+
$1.22
$9,150.000
Tools/3D Models
Product Guides
Product Changes