help desk software
DATA SHEET

320566

TE Connectivity / AMP Brand

KNIFE DISCONNECT,N PIDG 16-14 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320566
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
PIDG Knife Disconnect Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Part 320566 is a high-quality knife disconnect terminal manufactured by TE Connectivity under the AMP brand. This terminal is designed for wire sizes of 16-14 AWG and features a PIDG connection for secure and reliable electrical connections. The knife disconnect design allows for quick and easy installation and removal of wires, making it an ideal choice for a variety of electrical applications. Trust TE Connectivity's AMP brand for durable and dependable electrical components that meet your needs.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Knife Disconnect
  • Body Style = PIDG
  • Insulated
Search Keywords:
320566
IN STOCK: 4,967
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.21
$42.100
250
$4.15
$1,037.500
500
$4.09
$2,045.000
1,250
$4.03
$5,037.500
2,500
$2.13
$5,325.000
3,750
$1.46
$5,475.000
5,000 +
$1.43
$7,150.000
Tools/3D Models