Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320630
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 320630 is a high-quality terminal designed for use in electrical applications. With its PIDG R 16-14HD 10 designation, this terminal is specifically intended to accommodate wires with a gauge of 16 to 14. Manufactured to the highest standards, this terminal guarantees a reliable and secure connection, minimizing the risk of electrical faults or failures. Whether you are working on automotive, industrial, or commercial projects, the 320630 terminal offers exceptional performance and durability.Featuring a compact and user-friendly design, this terminal is easy to install and remove without any specialized tools. Its unique PIDG R 16-14HD 10 construction ensures a tight and long-lasting connection, making it ideal for demanding applications.Trust in the TE Connectivity / AMP Brand part 320630 to deliver exceptional electrical performance, reliability, and ease of use for all your wiring needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
320630
IN STOCK:
0
Manufacturer Stock:
12,000
can ship
12/9/24
On Order:
9,609
can ship 1/2/25
Minimum Order:
25
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
25
$0.930
$23.250
250
$0.615
$153.750
500
$0.608
$304.000
1,000
$0.576
$576.000
2,500
$0.570
$1,425.000
5,000
$0.564
$2,820.000
7,500
$0.559
$4,192.500
10,000
+
$0.553
$5,530.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
211149-1
PIN HSG,25 POSN,METRIMATE
1-66361-2
III+ PIN,18-14,TIN,LP
1-66358-6
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 50.0µin (1...
211772-1
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
211150-1
METRIMATE SKT HSG 25P