help desk software
DATA SHEET

320749

TE Connectivity / AMP Brand

Spade Flange Tongue Terminal - 22 to 16 AWG - M3.5 / #6 Stud Size - 3.51 mm (.138 in) Stud Diameter - Closed Barrel - Flanged - Tin Plating. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320749
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Flanged Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The 320749 from TE Connectivity / AMP Brand is tin plated spade flange tongue terminal for wire range from 22 to 16 AWG. This flanged spade tongue terminal has M3.5 / #6 stud size, 3.51 mm (.138 in) stud diameter and closed barrel. Operating temperature range is up to 170 °C ( 338 °F ).
Product Highlights:
  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
320749
IN STOCK: 16,711
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Multiple:
1000
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1893
$189.300
3,000
$0.1844
$553.200
5,000
$0.1678
$839.000
10,000
$0.1661
$1,661.000
15,000
$0.1645
$2,467.500
20,000 +
$0.1628
$3,256.000
Older Equivalent
8-320749-1
8-320749-1
VIEW PRODUCT
Tools/3D Models