help desk software
DATA SHEET

320754

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 2 5/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320754
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
15.87 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 320754 is a high-quality Solis R 2 5/8 terminal designed for reliable and efficient electrical connections. This terminal features a durable construction and is suitable for use in various applications. It offers a secure and stable connection, making it ideal for both residential and commercial projects. With its compact design and easy installation process, this terminal is a reliable choice for all your electrical needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
320754
IN STOCK: 9
Ships today, if you order in
On Order:
500   can ship 1/27/25 
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.88
$54.400
25
$8.18
$204.500
50
$7.84
$392.000
100
$7.62
$762.000
250
$7.55
$1,887.500
500
$7.47
$3,735.000
1,000 +
$7.40
$7,400.000
Tools/3D Models