320758
TE Connectivity / AMP BrandRing Terminal Connector - 5/8 Stud - 0.048" (1.22mm) Thickness - 1.250" (31.75mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320758
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
16 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 320758 is a high-quality terminal designed for use in electrical systems. It is specifically designed for solis applications and can handle heavy-duty use. With a wire gauge range of 16-14, this terminal is perfect for securely connecting wires of various sizes. It features a 5/8 size, making it suitable for a wide range of applications. Trust in the reliability and durability of the TE Connectivity / AMP Brand part 320758 for your solis connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
320758
IN STOCK:
855
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.433
$34.330
50
$2.993
$149.650
250
$2.878
$719.500
500
$2.674
$1,337.000
1,000
$2.390
$2,390.000
2,500
$2.206
$5,515.000
5,000
$2.184
$10,920.000
7,500
+
$2.162
$16,215.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
175285-5
DYNAMIC D-3 TAB CONT. M PRE-TIN
175286-5
DYNAMIC D-3 TAB CONT. L PRE-TIN
35665
TERMINAL,SOLIS R 8 5/8
20C318
HOLD DOWN SPRING-KU Seies RELAYS-27E893 DIN rail screw terminal socket
TGHHV500RJE
Res Thick Film 500 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On