help desk software
DATA SHEET

320788

TE Connectivity / AMP Brand

SPLICE,CE 18-8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320788
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
8-18 AWG
Color:
Green
Operating Temperature:
N/A
SPLICE,CE 18-8
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Closed End
  • Insulated
  • Non-Insulation Support
Search Keywords:
320788
IN STOCK: 0
On Order:
5,002   can ship 1/2/25 
Minimum Order:
250
Multiple:
250
Factory Lead-Time
55 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.047
$261.750
500
$0.853
$426.500
1,000
$0.791
$791.000
2,500
$0.751
$1,877.500
5,000
$0.744
$3,720.000
7,500
$0.736
$5,520.000
10,000
$0.729
$7,290.000
15,000 +
$0.722
$10,830.000
Tools/3D Models