help desk software
DATA SHEET

320815

TE Connectivity / AMP Brand

TERMINAL,SOLIS RECT 16-14 6

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
320815
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
TERMINAL,SOLIS RECT 16-14 6
Search Keywords:
320815
IN STOCK: 7,225
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.465
$36.625
50
$1.443
$72.150
100
$1.421
$142.100
250
$1.400
$350.000
500
$1.050
$525.000
750
$0.980
$735.000
1,000 +
$0.960
$960.000
Tools/3D Models