321021
TE Connectivity / AMP BrandRing Terminal Connector - 8 Stud Size - 0.018" (0.46mm) Thickness - 0.250" (6.35mm) Width - 22 to 26 AWG - Insulated - Crimp Termination - Yellow. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321021
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
N/A
TE Connectivity's AMP Brand part 321021 is a high-quality PIDG RING terminal designed to provide secure and efficient electrical connections. With a wire size range of 26-22 AWG, this terminal is ideal for applications requiring a small to medium wire gauge. The PIDG design ensures a reliable connection, while the ring shape allows for easy installation onto screws or posts. Crafted with precision and durability, this terminal is suitable for a wide range of industrial, automotive, and electrical applications. Trust TE Connectivity's AMP Brand part 321021 to deliver outstanding performance and reliability for your electrical connections.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
321021
IN STOCK:
16,218
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6380
$31.900
250
$0.5351
$133.775
1,000
$0.4951
$495.100
3,000
$0.4672
$1,401.600
5,000
$0.4544
$2,272.000
8,000
$0.4258
$3,406.400
10,000
$0.3918
$3,918.000
15,000
+
$0.3859
$5,788.500
Tools/3D Models
Product Guides