Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321064
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TERMINAL,SOLIS FLAG R 2 5/16
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Flag
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
321064
IN STOCK:
1,024
Can Ship immediately
Manufacturer Stock:
1,089
can ship
11/25/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
can ship
5/15/25
Quantity
Unit Price
Ext. Price
50
$3.746
$187.300
100
$3.628
$362.800
250
$3.385
$846.250
500
$3.352
$1,676.000
1,000
$3.318
$3,318.000
2,500
$3.142
$7,855.000
5,000
$3.110
$15,550.000
7,500
+
$3.079
$23,092.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
93.001.1053.0
Conn Terminal Block 10 POS Screw 20A
TPAK
Hanger for Multimeter
100-032-432
Connector - DIN-41612 - PCB Mount - Plug - 32 Contacts - Socket - 0.1 Pitch - PC Tail Term...
BST-001
Contact Blocks N.C. SPST 10A 440VAC 220VDC