help desk software
DATA SHEET

321066

TE Connectivity / AMP Brand

TERMINAL,SOLIS FLAG R 1/0 3/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321066
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
(1/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321066 is a high-quality terminal designed specifically for solis flag applications. It is compatible with 1/0 gauge wire and features a 3/8-inch ring diameter. This terminal is perfect for securely connecting wires in various electrical systems and offers reliable performance. With its durable construction and easy installation, the 321066 terminal is a reliable choice for any electrical wiring project.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321066
IN STOCK: 1,666
Can Ship immediately
On Order:
1,000   can ship 12/16/24 
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.54
$19.540
10
$15.45
$154.500
25
$15.13
$378.250
50
$14.91
$745.500
100
$13.82
$1,382.000
250
$12.10
$3,025.000
500 +
$11.86
$5,930.000
Tools/3D Models