help desk software
DATA SHEET

321163

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 4/0 1/2 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321163
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TERMINAL,SOLIS R 4/0 1/2
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321163
IN STOCK: 1,623
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.10
$34.100
10
$23.79
$237.900
25
$21.79
$544.750
50
$20.04
$1,002.000
100
$19.35
$1,935.000
150
$19.05
$2,857.500
200 +
$18.77
$3,754.000
Tools/3D Models