help desk software
DATA SHEET

321253

TE Connectivity / AMP Brand

TERMINAL,SOLIS FLAG R 2 3/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321253
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Flag Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321253 is a terminal designed for use in industrial applications. This solis flag terminal is suitable for use with heavy-duty electrical connections. It has a 2 3/8 inch length and is constructed with high-quality materials for durability and reliability. This terminal provides a secure and efficient connection, making it an ideal choice for various electrical and electronic applications.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321253
IN STOCK: 1,389
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.807
$39.035
25
$6.135
$153.375
100
$5.824
$582.400
250
$5.707
$1,426.750
500
$5.483
$2,741.500
1,000
$4.956
$4,956.000
2,500
$4.907
$12,267.500
5,000 +
$4.858
$24,290.000
Tools/3D Models