help desk software
DATA SHEET

321265

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 4/0 3/8 90DEG .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321265
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321265 is a high-quality terminal designed for efficient and reliable electric connections. This terminal features a 90-degree angle, making it ideal for applications where space is limited. It is specifically designed for use with 4/0 gauge wire and has a 3/8 inch stud size. With its durable construction and secure connections, this terminal is perfect for various industries and applications.
Search Keywords:
321265
IN STOCK: 856
Ships today, if you order in
Manufacturer Stock:
2,700   can ship 11/25/24
Minimum Order:
5
Factory Lead-Time
30 Weeks can ship 6/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.78
$53.900
25
$9.14
$228.500
50
$8.54
$427.000
100
$8.04
$804.000
250
$7.46
$1,865.000
500
$7.06
$3,530.000
1,000 +
$6.30
$6,300.000
Tools/3D Models