help desk software
DATA SHEET

321275

TE Connectivity / AMP Brand

TERMINAL,SOLIS FLAG R 4 1/4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321275
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Flag Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321275 is a reliable and versatile terminal designed for various electrical connection applications. This terminal features a solis flag design and is specifically designed for use with 4 1/4-inch connections. It offers a secure and efficient connection for reliability and performance. Whether for industrial, automotive, or other electrical systems, this terminal is a great choice for ensuring optimal conductivity and durability.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321275
IN STOCK: 4,940
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.923
$29.230
50
$2.240
$112.000
300
$2.205
$661.500
500
$2.183
$1,091.500
1,000
$2.161
$2,161.000
2,500
$2.078
$5,195.000
5,000
$2.057
$10,285.000
7,500 +
$2.037
$15,277.500
Tools/3D Models