3-213598-2
TE Connectivity / AMP BrandPower Entry Connector - Receptacle - 15 A - PCB Mount - Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-213598-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Solder
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A
The 3-213598-2 is a Convenience Outlet/Receptacle Assembly with tin-plated brass contacts and black glass-filled nylon housing.
Product Highlights:
- Printed Circuit Board Housing Configuration
- Color = Black
- Amperes = 15.0 Amps.
- Nylon Housing Material
Search Keywords:
32135982
IN STOCK:
0
On Order:
659
can ship 12/25/24
Minimum Order:
90
Multiple:
90
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
90
$1.423
$128.070
180
$1.389
$250.020
270
$1.370
$369.900
540
$1.314
$709.560
1,080
$1.278
$1,380.240
2,520
$1.265
$3,187.800
5,040
$1.253
$6,315.120
7,560
+
$1.240
$9,374.400