help desk software
DATA SHEET

321463

TE Connectivity / AMP Brand

SOLIS SPD 22-16COMM 22-18MIL 4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321463
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity's / AMP brand part 321463 is a high-quality SOLIS SPD featuring 22-16COMM and 22-18MIL wire gauge capabilities. This 4-position connector is reliable and durable, making it ideal for various commercial and military applications. Trust TE Connectivity's superior engineering and craftsmanship for all your connectivity needs.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321463
IN STOCK: 12,400
Ships today, if you order in
Manufacturer Stock:
103,000   can ship 12/2/24
Minimum Order:
50
Factory Lead-Time
26 Weeks can ship 5/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4769
$23.845
500
$0.3043
$152.150
1,000
$0.3010
$301.000
3,000
$0.2937
$881.100
5,000
$0.2878
$1,439.000
8,000
$0.2849
$2,279.200
15,000
$0.2790
$4,185.000
25,000 +
$0.2762
$6,905.000
Tools/3D Models