321518
TE Connectivity / AMP BrandRing Terminal Connector - 10 Stud - 0.048"(1.22mm) Thickness - 0.343"(8.71mm) Width - 14-16AWG - Insulated - Crimp Termination - Yellow, Black Stripe. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321518
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
105(Max) °C
The 321518 from TE Connectivity / AMP Brand is insulated ring terminal connector with 10 stud size, yellow / black stripe insulation and crimp termination. This ring terminal connector has 0.048" (1.22mm) thickness, 0.343" (8.71mm) outer width and accept 14 to 16 AWG wires. Overall length of this ring terminal is 1.046" (26.57mm).
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
321518
IN STOCK:
11,553
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4890
$24.450
250
$0.3797
$94.925
500
$0.3697
$184.850
1,250
$0.3642
$455.250
2,500
$0.3587
$896.750
3,750
$0.3533
$1,324.875
5,000
+
$0.3480
$1,740.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.