help desk software
DATA SHEET

321519

TE Connectivity / AMP Brand

SPLICE,CE 22-10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321519
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
31.75 mm
Wire Size:
10-22 AWG
Color:
Purple
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 321519 is a high-quality splice designed to securely connect wires of sizes 22-10. With a compact design and reliable construction, this splice is perfect for various electrical and connectivity applications. It provides a reliable and secure connection, ensuring optimal performance and longevity. Whether it's used in automotive, aerospace, or industrial settings, this splice offers exceptional functionality and durability. Trust the TE Connectivity / AMP Brand part 321519 for all your wiring splicing needs.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Closed End
  • Insulated
  • Non-Insulation Support
Search Keywords:
321519
IN STOCK: 23,089
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1873
$187.300
3,000
$0.1746
$523.800
5,000
$0.1707
$853.500
8,000
$0.1690
$1,352.000
10,000
$0.1673
$1,673.000
25,000
$0.1649
$4,122.500
50,000
$0.1633
$8,165.000
100,000 +
$0.1616
$16,160.000
Tools/3D Models