Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321580
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Flag Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
(1/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity/AMP Brand part 321580 is a high-quality terminal designed for reliable electrical connections. This terminal features a solis flag design, providing a secure connection for wires with a 1/0 gauge and a 5/16-inch stud size. It is constructed with durable materials to ensure long-lasting performance and is suitable for a wide range of applications. Trust the TE Connectivity/AMP Brand 321580 terminal to deliver exceptional electrical connectivity and reliable performance.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Flag
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
321580
IN STOCK:
885
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$16.35
$81.750
25
$10.74
$268.500
50
$9.66
$483.000
100
$9.21
$921.000
250
$8.74
$2,185.000
500
$8.53
$4,265.000
1,000
+
$8.36
$8,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
321066
TERMINAL,SOLIS FLAG R 1/0 3/8
5-103948-2
5X3 MTE SHRD PIN SR LATCH .100
MCC50M8
Lug Terminal (13.7/0)AWG Copper 42.5mm Tin
B/M25/90
3/4 Inch Nickel Plated Brass 90 Degree Elbow - Metric Thread Size M25.
450BXX40-12VDC
DIN Mount Relay - DPST (2 Form A) - 40 Amp - Coil:12VDC - Screw Terminals - Open - Class F