Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321600
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Dimension:
38.79 x 15.87 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand 321600 is a reliable and robust solis R terminal designed for various applications. With a length of 2 3/8 inches, this terminal provides secure and efficient electrical connections. Perfect for industrial and commercial use, it ensures quick and hassle-free installations. Made from high-quality materials, this terminal guarantees long-lasting performance and outstanding durability. Whether for wire-to-wire or wire-to-board connections, the TE Connectivity / AMP Brand 321600 solis R terminal is the ideal choice for a wide range of electrical projects.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
321600
IN STOCK:
8,707
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$2.050
$102.500
250
$1.941
$485.250
500
$1.922
$961.000
1,000
$1.590
$1,590.000
2,500
$1.473
$3,682.500
5,000
$1.459
$7,295.000
7,500
$1.444
$10,830.000
10,000
+
$1.429
$14,290.000
Product Guides