help desk software
DATA SHEET

3-2176238-6

TE Connectivity / AMP Brand

CPF A 0805 1K8 0.1% 25PPM 5K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2176238-6
Alias/AKA:
CPF-A-0805B1K8E
RoHS:
Yes
HTS:
8533210030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
CPF A 0805 1K8 0.1% 25PPM 5K RL
Search Keywords:
321762386
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1030
$515.000
10,000
$0.1015
$1,015.000
25,000
$0.0974
$2,435.000
50,000
$0.0886
$4,430.000
100,000
$0.0837
$8,370.000
150,000 +
$0.0824
$12,360.000
Tools/3D Models
Product Guides