help desk software
DATA SHEET

321828

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 14-12 10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321828
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
12-14 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321828 is a reliable and high-quality terminal designed for electrical connections. With a compact and efficient design, this terminal is suitable for various applications. It is specifically engineered for use with a wire size of 14-12 AWG, ensuring a secure and reliable connection every time. The terminal features a solis R design, providing excellent mechanical and electrical performance. With a capacity of 10 amps, this terminal is versatile and can be used in a range of electrical systems. Overall, the TE Connectivity / AMP Brand part 321828 is a dependable and efficient solution for your electrical connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321828
IN STOCK: 105,477
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2496
$124.800
1,000
$0.2210
$221.000
2,500
$0.2156
$539.000
5,000
$0.2124
$1,062.000
7,500
$0.2092
$1,569.000
25,000
$0.1917
$4,792.500
50,000 +
$0.1766
$8,830.000
Tools/3D Models