help desk software
DATA SHEET

32186

TE Connectivity / AMP Brand

TERMINAL,BUDG R 16-14 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32186
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 32186 is a high-quality terminal designed to securely connect wires in electrical applications. This terminal is specifically designed for wire sizes 16-14 (AWG) and features a durable construction for long-lasting performance. With a compact design and easy installation process, this terminal is ideal for a variety of industrial and commercial applications requiring a reliable wire connection.
Search Keywords:
32186
IN STOCK: 277,021
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1093
$109.300
3,000
$0.1082
$324.600
5,000
$0.1071
$535.500
8,000
$0.1060
$848.000
25,000
$0.1050
$2,625.000
50,000
$0.1039
$5,195.000
100,000
$0.1029
$10,290.000
150,000 +
$0.1019
$15,285.000
Tools/3D Models