help desk software
DATA SHEET

321867

TE Connectivity / AMP Brand

Ring Tongue Terminal - 1/0 AWG - M8 / 5/16 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Tin Plating. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321867
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Dimension:
48.89 x 20.5 mm
Wire Size:
(1/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The 321867 from TE Connectivity / AMP Brand is tin plated ring tongue terminal for 1/0 AWG wires. This straight ring tongue terminal has M8 / 5/16 stud size, 8.33 mm (.328 in) stud diameter and closed barrel. Operating temperature range is up to 170 °C ( 338 °F ).
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321867
IN STOCK: 2,427
Ships today, if you order in
On Order:
2,500   can ship 3/12/25 
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.143
$257.150
100
$4.828
$482.800
250
$4.751
$1,187.750
500
$4.449
$2,224.500
1,000
$3.971
$3,971.000
2,500
$3.688
$9,220.000
5,000
$3.651
$18,255.000
7,500 +
$3.614
$27,105.000
Tools/3D Models