321870
TE Connectivity / AMP BrandRing Terminal Connector - 5/16 Stud Size - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - 2/0 AWG - Non-Insulated - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321870
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Dimension:
49.02 x 23.52 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321870 is a reliable and high-quality terminal designed for electrical connections. It is specifically designed for use with 2/0 gauge wire and has a 5/16 inch stud size. This terminal is suitable for various electrical applications and provides secure and efficient connections. With its durable construction and excellent performance, this TERMINAL SOLIS R 2/0 5/16 is a perfect choice for professionals and enthusiasts alike.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
321870
IN STOCK:
5,850
Can Ship immediately
Manufacturer Stock:
1,484
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
5
$7.583
$37.915
25
$6.556
$163.900
100
$5.971
$597.100
250
$5.911
$1,477.750
500
$5.590
$2,795.000
1,000
$4.985
$4,985.000
2,500
$4.936
$12,340.000
5,000
+
$4.886
$24,430.000
DOWNLOADS