help desk software
DATA SHEET

321873

TE Connectivity / AMP Brand

Ring Terminal Connector - 1/2 Stud Size - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - 2/0 AWG - Non-Insulated - Crimp Termination. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321873
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Dimension:
49.02 x 23.52 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
N/A
Look no further than the ring tongue terminal 321873 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 49.02 mm long and 23.52 mm. Its wire is (2/0) AWG.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321873
IN STOCK: 4,340
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.28
$36.400
25
$4.15
$103.750
100
$3.66
$366.000
250
$3.54
$885.000
500
$3.48
$1,740.000
1,000
$3.43
$3,430.000
2,500
$3.38
$8,450.000
5,000 +
$3.33
$16,650.000
Tools/3D Models