help desk software
DATA SHEET

321874

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 3/0 5/16 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321874
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Dimension:
53.64 x 25.9 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321874 is a Solis R terminal, designed for use with 3/0 gauge wire and 5/16-inch studs. This terminal provides a reliable and efficient electrical connection, ensuring a secure and stable connection for various applications. Constructed with high-quality materials, the Solis R terminal offers excellent durability and resistance to corrosion. Whether used in automotive, industrial, or other electrical systems, this terminal delivers reliable performance and is a trusted choice for professionals.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
321874
IN STOCK: 404
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.03
$55.150
25
$9.88
$247.000
50
$9.55
$477.500
100
$9.36
$936.000
250
$9.27
$2,317.500
500
$9.18
$4,590.000
1,000 +
$9.09
$9,090.000
Tools/3D Models