321875
TE Connectivity / AMP BrandRing Terminal Connector - 3/8 Stud Size - 0.091" (2.31mm) Thickness - 1.020" (25.91mm) Width - 3/0 AWG - Non-Insulated - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321875
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Dimension:
53.64 x 25.91 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321875 is a high-quality terminal designed for residential and commercial electrical applications. This terminal is specifically designed to terminate and connect 3/0 gauge wires with ease. The SOLIS R terminal features a 3/8 inch stud size, ensuring a secure and reliable connection. Made from durable materials, this terminal provides excellent electrical conductivity and is built to withstand the rigors of daily use. It is a versatile solution for various applications such as distribution panels, junction boxes, and industrial machinery. Trustworthy and easy to install, this TE Connectivity / AMP Brand terminal is an essential component for any electrical project.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
321875
IN STOCK:
2,220
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$8.098
$40.490
25
$4.760
$119.000
50
$4.350
$217.500
100
$4.139
$413.900
250
$4.057
$1,014.250
500
$4.016
$2,008.000
1,000
$3.976
$3,976.000
2,500
+
$3.936
$9,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-966067-9
FER,WIRE,PL SLV,4.00/12,L10,GREY,LP
321872
Ring Terminal Connector - 7/16 Stud - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Outer W...
1546118-2
2POS.5MM VERT.PLUG LH BLCK
282729-1
SPLASH PROOF CONN. ASS'Y
31894
Ring Tongue Terminal - M6 - 1/4" - 22-16 AWG - 1.42 mm² - PIDG Series - Red.