Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
321877
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Dimension:
53.64 x 25.91 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 321877 is a high-quality terminal designed for heavy-duty electrical connections. This solis R terminal is perfect for use with 3/0 gauge wires and has a 1/2 inch stud size. Its durable construction ensures reliable performance even in harsh conditions, making it suitable for various industrial and automotive applications. Choose the TE Connectivity / AMP Brand part 321877 for an excellent combination of strength and convenience in your electrical connections.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
321877
IN STOCK:
250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$14.10
$70.500
25
$13.23
$330.750
50
$12.63
$631.500
100
$11.57
$1,157.000
250
$10.40
$2,600.000
500
$10.11
$5,055.000
1,000
+
$10.01
$10,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2208798-6
6POS,0.64 GENER. Y,REC HSG,ASSY
321880
Ring Tongue Terminal - M12 - 1/2" - 0000 AWG - 117 mm² - SOLISTRAND Series.
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
0301505
Isolation Bridge Bar for Term Blk 10 Divisible Silver ISSBI Series | Phoenix Contact 03015...
33467
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp