Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2198617-7
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
4
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
69.5 x 15.6 mm
Ni Plated Plastic Backshell, 37 Way, Str
Search Keywords:
321986177
IN STOCK:
876
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$9.43
$47.150
25
$5.77
$144.250
50
$5.65
$282.500
100
$5.57
$557.000
300
$5.44
$1,632.000
500
$5.39
$2,695.000
1,000
+
$5.33
$5,330.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
15DCF6
Power Line Filter RFI 15A 80VDC Threaded Stud Flange Mount
2-327968-1
PIDG RECT 22-16COMM 22-18MIL 4
26TB12F
Conn Navy Class Terminal Blocks 24 POS 7.9mm Cable Mount 20A
09-0016-1-05
Non-Insulated Grounding Terminal - 6-32 Screw - 0.280"
TXS2SA-4.5V-1
Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD