322128
TE Connectivity / AMP BrandRing Tongue Terminal 8AWG 39.67mm 10.94mm Tin Tape .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322128
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
39.67 x 10.94 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
Ring Tongue Terminal 8AWG 39.67mm 10.94mm Tin Tape
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = AMPLI-BOND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
Pre-Insulated Diamond Grip, CERTI-SEAL, FASTON, terminals and splices, military/aerospace, PEEK PIDG, PEEK Terminals, AMPLI-BOND, AMPLIVAR, EURO-CRIMP, Duraseal, PIDG, PLASTI-GRIP, SolderGrip, SOLISTRAND, STRATO-THERM, TERMINYL, Standard B
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$13.475
$13.475
10
+
$12.250
$122.500
Product Guides