help desk software
DATA SHEET

322222

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 3/0 5/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322222
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
16 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 322222 is a high-quality terminal designed for solis R connections. With a size of 3/0 and 5/8, this terminal ensures a secure and reliable electrical connection for various applications. It is built with top-notch materials to provide excellent conductivity and durability, even in challenging environments. Whether used in industrial or residential settings, the TE Connectivity / AMP Brand part 322222 is a trusted solution that guarantees optimal performance and safety.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
322222
IN STOCK: 775
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.56
$26.560
10
$22.97
$229.700
25
$22.61
$565.250
50
$21.69
$1,084.500
63
$21.47
$1,352.610
125
$21.26
$2,657.500
188
$21.04
$3,955.520
250 +
$20.83
$5,207.500
Tools/3D Models