help desk software
DATA SHEET

322223

TE Connectivity / AMP Brand

TERM, RING, SOLIS, 3/0, 3/4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322223
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
19.05 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 322223 is a high-quality terminal designed for various electrical applications. This terminal is specifically a ring terminal with a solid construction, suitable for wire sizes 3/0. It has a 3/4 inch stud size, ensuring a secure and reliable connection. Manufactured with precision and durability, this terminal is engineered to meet the high standards of the TE Connectivity / AMP Brand. It is designed for convenient installation and provides excellent electrical conductivity, making it an ideal choice for a wide range of industrial and commercial purposes.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
322223
IN STOCK: 0
On Order:
136   can ship 4/30/25 
MOQ for out of Stock Qty:
63
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.02
$38.020
10
$26.57
$265.700
25
$23.79
$594.750
50
$23.06
$1,153.000
63
$22.83
$1,438.290
125
$22.60
$2,825.000
188
$22.38
$4,207.440
250 +
$22.15
$5,537.500
Tools/3D Models