help desk software
DATA SHEET

322227

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 4/0 5/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322227
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
16 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 322227 is a terminal designed for use with cable sizes of 4/0 and 5/8. It provides a secure and reliable connection for various applications, ensuring maximum performance and durability. This solis R type terminal offers excellent conductivity and resistance to corrosion, making it ideal for demanding electrical systems. With its high-quality construction and easy installation, the TE Connectivity / AMP Brand part 322227 is the perfect choice for professional electricians and DIY enthusiasts alike.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
322227
IN STOCK: 0
On Order:
317   can ship 12/26/24 
MOQ for out of Stock Qty:
100
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.73
$27.730
25
$20.50
$512.500
50
$19.13
$956.500
100
$18.72
$1,872.000
200
$18.39
$3,678.000
300
$18.05
$5,415.000
400 +
$17.87
$7,148.000
Tools/3D Models