help desk software
DATA SHEET

322278

TE Connectivity / AMP Brand

SPLICE,SOLIS PARA 500-600MCM .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322278
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
170(Max) °C
Life Cycle:
Discontinued & Replaced
SPLICE,SOLIS PARA 500-600MCM
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Uninsulated
Search Keywords:
322278
  This product is discontinued, but still in stock
IN STOCK: 407
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.17
$23.170
10
$19.99
$199.900
25
$16.82
$420.500
50
$16.73
$836.500
100
$16.21
$1,621.000
250
$15.62
$3,905.000
500 +
$13.59
$6,795.000
RECOMMENDED REPLACEMENT
324451
324451
VIEW PRODUCT
Tools/3D Models
Product Guides